Traco Power TMF 20105

18W Ac/Dc Power Supply In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TMF 20105
$ 41.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMF 20105.

Sager Power Systems

Datasheet5 pages7 years ago

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.85%

CAD Models

Download Traco Power TMF 20105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TMF 20105 provided by its distributors.

18W Ac/Dc Power Supply In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TMF 20105
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
20 Watt AC/DC modules, medical, 85-264 VAC input, 4000 VAC I/O-isolation (2xMOPP), low leakage current, encapsulated, PCB mount
Traco Power
POWER SUPPLY, AC-DC, 5V, 3.6A; No. of Outputs: 1 Output; Output Power Max: 18W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3.6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3.6 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 350000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 44.9 / Width mm = 54.7 / Height mm = 23.5 / Warranty = 5 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMF20105