Traco Power TMDC 40-2411

5.1Vdc 8A, DC-DC Converter Chassis Mount, Screw Terminal Ultra Wide 4: 1 Input Range
$ 60.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMDC 40-2411.

Sager Electronics

Datasheet4 pages6 years ago

TME

Newark

Sager Power Systems

JRH Electronics

Inventory History

3 month trend:
-6.40%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerDTE2024S5V1
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP PowerDTE4024S12
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 40 W, 1 Output, 12 V
XP PowerDTE4024S24
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 40 W, 1 Output, 24 V

Descriptions

Descriptions of Traco Power TMDC 40-2411 provided by its distributors.

5.1Vdc 8A, DC-DC Converter Chassis Mount, Screw Terminal Ultra Wide 4:1 Input Range
40 Watt DC/DC converter, industrial, 4:1 input, harsh industrial EMC capabilities, 2500 VDC isolation, encpasulated, chassis mount, 4.41" x 2.51"
Traco Power
Dc-Dc Converter, 5.1V, 8A, 40W; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:5.1V; Output Current - Output 1:8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power TMDC 40-2411
Outputs = 1 / Output Voltage 1 V = 5.1 / Output Current 1 A = 8 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Efficiency % = 90 / Ripple & Noise (V) mV = 100 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 2.5 / MTBF h = 644290 / Length mm = 112 / Width mm = 63.8 / Height mm = 25.6

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDC40-2411