Traco Power THP 3-2423

Module DC-DC 24VIN 2-OUT 15V/-15V 0.6A 3W 6-Pin DIP Module
$ 55.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THP 3-2423.

Sager Power Systems

Datasheet3 pages8 years ago

Farnell

Newark

Burklin Elektronik

element14

Inventory History

3 month trend:
-8.69%

CAD Models

Download Traco Power THP 3-2423 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS-2415DZ/H3
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W Medical 7-Pin SIP Tube
Murata Power SolutionsBEI15-150-Q12P-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tray
Murata Power SolutionsBEI15-150-Q12N-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tray
Recom PowerRSO-2415DZ/H3
Module DC-DC 24VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W Medical 7-Pin SIP Module Tube
TDK-LambdaPXB15-24WD15/N
Power Supply; 15W15W936VDC; PCB Mount; Input 12V or 24VDC; Output +/15V 0.5A; 15W
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube

Descriptions

Descriptions of Traco Power THP 3-2423 provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.6A 3W 6-Pin DIP Module
3 Watt DC/DC converter, industrial/medical, 4:1 input incl. 110 VDC nominal, 3000 VAC I/O-isolation, 1000 VAC working voltage, encapsulated, DIP-24
Traco Power
DC-DC CONVERTER, MEDICAL, 2 O/P, 3W; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 100mA; Output V
Dc-Dc Converter, Medical, 2 O/P, 3W; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:40V; Tensión De Entrada Dc Mín.:9V; Altura:10.7Mm |Traco Power THP 3-2423

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THP3-2423