Descriptions of Traco Power THN 10-2411WIR provided by its distributors.
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Dc-Dc Converter, 5V, 2A Rohs Compliant: Yes |Traco Power THN 10-2411WIR
Isolated DC/DC Converters - Through Hole 9-36Vin 5V 2A 10W 1x1 Railway
5Vdc 2A, 1x1 DC/DC Railway Converter Metal Package 4:1 Input Range
DC-DC CONVERTER, SINGLE OUT, RAIL, 10W, 5V@2A, 9-36V IN, THN 10 SERIES
10 Watt DC/DC converter, railway, 4:1 input, regulated, 3000 VDC isolation, encapsulated, 1" x 1" metal package
Traco Power
Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin
DIP,25.4x25.4mm DC-DC Power Modules ROHS
TRACOPOWER DCDC, THN 10WIR, 9 36 V , 5V , 10W
TRACOPOWER THN 10-2411WIR DCDC转换器
10 WATT DC/DC CONVERTER, RAILWAY
DC-DC CONVERTER, 5V, 2A; Power Supply Approvals: ITE & Railway; Input Ratio: 4: 1; Output Power Max: 10W; No. of Outputs: 1 Output; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Width: 25.4mm
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 75 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 2334000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9 / Warranty = 3 Years