Traco Power THN 10-2410WIR

DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 31.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 10-2410WIR.

element14 APAC

Datasheet4 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
-4.53%

CAD Models

Download Traco Power THN 10-2410WIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power THN 10-2410WIR provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Isolated DC/DC Converters - Through Hole 9-36Vin 3.3V 3A 10W 1x1 Railway
3.3Vdc 3A, 1x1 DC/DC Railway Converter Metal Package 4:1 Input Range
DC-DC CONVERTER, SINGLE OUT, RAIL, 10W, 3.3V@3A, 9-36V IN, THN 10 SERIES
Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin
10 Watt DC/DC converter, railway, 4:1 input, regulated, 3000 VDC isolation, encapsulated, 1" x 1" metal package
Traco Power
DIP,25.4x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THN 10WIR, 9 36 V , 3.3V , 10W
TRACOPOWER THN 10-2410WIR DCDC转换器
10 WATT DC/DC CONVERTER, RAILWAY
Dc-Dc Converter, 3.3V, 3A; Power Supply Applications:Ite & Railway; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:10W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:3A Rohs Compliant: Yes |Traco Power THN 10-2410WIR
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 87 / Ripple & Noise (V) mV = 75 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 2334000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN10-2410WIR