Traco Power THM 30-1211

Ocp, Otp, Ovp, Scp 88.5% 6A 5V 1 18V 9V~18V(DC) DIP-5 50.8MM*25.4MM*10.2MM
$ 77.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THM 30-1211.

Sager Electronics

Datasheet5 pages6 years ago
Datasheet5 pages2 years ago
Datasheet5 pages6 years ago

Sager Power Systems

JRH Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-18.75%

CAD Models

Download Traco Power THM 30-1211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power THM 30-1211 provided by its distributors.

OCP,OTP,OVP,SCP 88.5% 6A 5V 1 18V 9V~18V(DC) DIP-5 50.8mm*25.4mm*10.2mm
30 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, 2" x 1"
Traco Power
Dc-Dc Converter, 5V, 6A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Regulation:- Rohs Compliant: Yes |Traco Power THM 30-1211
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 6 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 5 / MTBF h = 1140000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THM30-1211