Traco Power THM 3-0511

5Vdc 0.6A, Medical DC-DC Converter DIP-24 Package, 2xMOPP Wide 2: 1 Input Range
$ 33.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THM 3-0511.

Sager Electronics

Datasheet5 pages6 years ago
Datasheet6 pages4 years ago

Farnell

Sager Power Systems

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+392%

CAD Models

Download Traco Power THM 3-0511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power THM 3-0511 provided by its distributors.

5Vdc 0.6A, Medical DC-DC Converter DIP-24 Package, 2xMOPP Wide 2:1 Input Range
3 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), encapsulated, low leakage current, DIP-24
Traco Power
Dc-Dc Converter, Medical, 5V, 0.6A; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power THM 3-0511
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP-24 / Efficiency % = 85 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 5 / MTBF h = 6400000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 5 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THM3-0511