Traco Power THL 15-2423WI

15 Watt DC/DC converter with cost efficient design, 4: 1 input and internal class A filter
$ 27.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 15-2423WI.

Sager Power Systems

Datasheet4 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
-35.11%

CAD Models

Download Traco Power THL 15-2423WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Traco Power THL 15-2423WI provided by its distributors.

15 Watt DC/DC converter with cost efficient design, 4:1 input and internal class A filter
Traco Power
Dual O/P, DC/DC Converter Ultra Wide 4:1 Input Range 15W, 1x1 Inch DIP Package
Dc-Dc Converter, 2 O/P, 15W; Power Supply Approvals:Ite; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:500Ma; Output Voltage - Output 2:-15V; Width:25.4Mm Rohs Compliant: Yes |Traco Power THL 15-2423WI
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 500 / Output Voltage 2 V = -15 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 100 / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kVDC = 1.5 / MTBF h = 1374700 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 10.2

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL15-2423WI