Descriptions of Traco Power THL 15-2411WI provided by its distributors.
15 Watt DC/DC converter with cost efficient design, 4:1 input and internal class A filter
Traco Power
5Vdc 3A, DC/DC Converter Ultra Wide 4:1 Input Range 15W, 1x1 Inch DIP Package
DC/DC converter, 9-36 VDC, 15 W, 1 output, 5 VDC, 88 % efficiency, THL 15-2411WI
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Dc-Dc Converter, 5V, 3A Rohs Compliant: Yes |Traco Power THL 15-2411WI
DC-DC CONVERTER, 5V, 15W, 3A, 9-36V, PCB, ENCAPSULATED, THL 15WI SERIES
TracoPower THL 15-2411WI DC/DC converter 3A 15W 1 output 1 piece
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
TRACOPOWER DCDC, THL 15WI, 9 ¡ú 36 V , 5V , 15W
Isolated DC/DC Converters - Through Hole
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 88 / Ripple & Noise (V) mV = 75 / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kVDC = 1.5 / MTBF h = 1374700 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 10.2