Traco Power THL 10-4811WI

10 Watt DC/DC converter, industrial, 4: 1 input, encpasulated, 1" x 1" metal package
$ 27.64
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 10-4811WI.

IHS

Datasheet4 pages3 years ago
Datasheet1 page15 years ago

Sager Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-4.23%

CAD Models

Download Traco Power THL 10-4811WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-05
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTHL 10-2411WI
10 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Texas InstrumentsPTH12050YAZ
Module DC-DC 1-OUT 0.55V to 1.8V 6A 6-Pin DIP Module Tray
Module DC-DC Single-OUT 12V 2.5A 30W 6-Pin DIP Tube
Traco PowerTEL 2-2411
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTES 2N-2411
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Texas InstrumentsLMR10520XSDE/NOPB
DC-DC CONVERTER, BUCK, 1.6MHZ, LLP-6; TO; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Traco Power THL 10-4811WI provided by its distributors.

10 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco Power
Module DC-DC 48VIN 1-OUT 5.1V 2A 10W 5-Pin
DC/DC converter, 18-75 VDC, 10 W, 1 output, 5.1 VDC, 84 % efficiency, THL 10-4811WI
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
5.1Vdc 2A, DC-DC Converter 1x1 Package Wide 4:1 Input Voltage Range
10W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
DIP,25.4x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, THL 10WI, 18 ¡ú 75 V , 5V , 10W
IC RF SWITCH SPST 2.5GHZ 8MSOP
Isolated DC/DC Converters - Through Hole
DC/DC converter,18-75Vin,5.1Vout 2A 10W
RS APAC
DC-DC CONVERTER, 5.1V, 2A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5.1V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Dc-Dc Converter, 5.1V, 2A, Dip; Tipo De Conversor Dc/Dc:-; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:2A; Profundidad:25.4Mm |Traco Power THL 10-4811WI

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL10-4811WI