Traco Power TES 1-2423

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
$ 6.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TES 1-2423.

Sager Power Systems

Datasheet4 pages7 years ago

Farnell

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.21%

CAD Models

Download Traco Power TES 1-2423 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR1D-2405
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 24; V. Out: +/-05; mA. Out: +/-100
Recom PowerR1D-2405/P
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD Tube
Recom PowerR1D-2409
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 24; V. Out: +/-09; mA. Out: +/56

Descriptions

Descriptions of Traco Power TES 1-2423 provided by its distributors.

1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco Power
Module DC-DC 24VIN 2-OUT 15V/-15V 0.035A/-0.035A 1W 6-Pin SMD Module Tube
Dc-Dc Converter, 2 O/P, 15V, 0.035A; Power Supply Applications:Ite; Dc/Dc Converter Type:-; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:35Ma; Width:8Mm Rohs Compliant: Yes |Traco Power TES 1-2423
DC/DC Converter Dimensions L x W x H: 16.3 x 8 x 7 mm Input voltage: 24 VDC Operating temperature: -40...85 °C Output current 1: 35 mA Output current 2: 35 mA Output voltage 1: 15 VDC Output voltage 2: -15 VDC MTBF: >2000000 @ 25 °C Residual ripple: <120 mV PP System deviation, load: -5% max. / +10% max. System deviation, supply: uncontrolled Connection: SMD Short-circuit strength: 0.5 s Min. load: 10 % Power: 1 W

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TES1-2423