MOUNTING CLIP, DIN RAIL, TEP SERIES; For Use With: TEP Series; Accessory Type: Mounting Clip; Product Range: TEP 200WIR Series; RoHS Phthalates Compliant: Yes; SVHC: No SVHC (27-Jun-2018)
Power Supply Accessory Type = Mounting Adapter / Suitable for = TEP 100CM / Suitable for = TEP 100WIRCM / Suitable for = TEP 75WICMF / Suitable for = TEP 200WIRCMF / Mounting Type = DIN Rail Mount / Width mm = 45 / Height mm = 30.3