Traco Power TEP-HS2

Heatsink, 36.8X57.9X19.1MM, Alum Alloy Rohs Compliant: Yes
$ 7.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEP-HS2.

IHS

Datasheet1 page3 years ago

Sager Electronics

Inventory History

3 month trend:
+990%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TEP-HS2 provided by its distributors.

HEATSINK, 36.8X57.9X19.1MM, ALUM ALLOY ROHS COMPLIANT: YES
Heat Sinks Heatsink for TEP 40/60/100UIR Series
HEATSINK, ACCESSORY FOR TEP100UIR SERIES
Width mm = 37 / Length mm = 58 / Heat Sink Material = Aluminium / Thermal Resistance K/W = 7 / Height mm = 19 / Type of Surface = Black Anodised

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG