Traco Power TEP 150-4816WI

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
$ 210.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEP 150-4816WI.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

TME

Newark

Inventory History

3 month trend:
-0.89%

CAD Models

Download Traco Power TEP 150-4816WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CUI IncVGS-100-15
AC-DC Regulated Power Supply Module, 1 Output, 105W, Hybrid
CUI IncVGS-50-15
VGS-50 Series 50 W Single Output 15 V Encapsulated AC/DC Power Supply
AC-DC Power Factor Correction Module, 1 Output, 355W

Descriptions

Descriptions of Traco Power TEP 150-4816WI provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
150 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, opt. EMI Filter, encapsulated, High power block
Traco Power
CONVERTER, DC DC, 150W, 28V, 5.4A; No. of Outputs: 1 Output; Output Power Max: 150W; Output Voltage - Output 1: 28V; Output Current - Output 1: 5.4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, Iso Pol, 1 O/P, 150W, 5.4A, 28V; Convertidor Dc/Dc, Montaje:Panel; Tipo De Salida Conversor Dc/Dc:Fixed; Núm. De Salidas:1; Potencia De Salida Máx.:150W; Corriente De Salida Máx.:5.4A; Anchura Externa:98Mm |Traco Power TEP 150-4816WI
CONVERTER, DC DC, 150W, 28V, 5.4A; DC / DC Converter Type:Module; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:18V; Input Voltage DC Max:75V; No. of Outputs:1; Output Voltage Nom.:28V; Output Current Max:5.4A; Output Power Max:150W; DC / DC Converter Case Style:Chassis; Applications:Industrial; DC / DC Converter Mounting:Chassis; Efficiency:87%; External Depth:65mm; External Length / Height:34mm; External Width:98mm; Input Voltage:18V to 75V; Input Voltage:18V DC to 75V DC; Input Voltage Max:75V; Input Voltage Min:18V; Input Voltage VDC:18V to 75V; Isolation Voltage:2.25kV; Mounting Type:PCB; Output Current:5.4A; Output Voltage:28V; Power Rating:150W; Power Supply Output Type:Fixed; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEP150-4816WI