Traco Power TEN 8-2411

8 Watt DC/DC converter, industrial, 2: 1 input, encapsulated, DIP-24 metal package
$ 28.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 8-2411.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Newark

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+59.75%

CAD Models

Download Traco Power TEN 8-2411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TEN 8-2411 provided by its distributors.

8 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24 metal package
Traco Power
CONVERTER, DC-DC, 5V, 8W; No. of Outputs: 1 Output; Output Power Max: 8W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 1.5A, 5V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:8W; Corriente De Salida Máx.:1.5A |Traco Power TEN 8-2411
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.5 / Output Type = Fixed / Rated Power W = 8 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 32 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN8-2411