Traco Power TEN 60-2412WIR

DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 101.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 60-2412WIR.

Sager Electronics

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+141%

CAD Models

Download Traco Power TEN 60-2412WIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TEN 60-2412WIR provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Dc-Dc Converter, 12V, 5A, 60W Rohs Compliant: Yes |Traco Power TEN 60-2412WIR
Isolated DC/DC Converters - Through Hole 9-36Vin 12V 5A 60W Iso
Module DC-DC 24VIN 1-OUT 12V 5A 60W 6-Pin
60W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
TRACOPOWER DCDC, TEP 60WIR, 9 ¡ú 36 v , 12V , 60W
12Vdc 5A, DC/DC Converter 2x1 Package 4:1 Input
TRACOPOWER TEN 60-2412WIR DCDC转换器
RS APAC
IC BATT CHG LI-ION 1CELL 8MICRO
DC-DC CONVERTER, 12V, 5A, 60W;
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 93 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 3 / MTBF h = 724500 / Length mm = 50.8 / Width mm = 40.7 / Height mm = 25.4 / Warranty = 3 Years

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN60-2412WIR