Traco Power TEN 60-2411

60 Watt DC/DC converter, industrial, 2: 1 input, encapsulated, 2" x 2" metal package
$ 92.695
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 60-2411.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

Newark

element14

Inventory History

3 month trend:
-29.12%

CAD Models

Download Traco Power TEN 60-2411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXF60-24S05
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 5V 12A; 60W
Murata Power SolutionsULE-5/12-D24P-C
Module DC-DC 24VIN 1-OUT 5V 12A 60W 8-Pin 1/8-Brick
DC-DC Converters, Power module type (with baseplate), Output: 120W, 5V, Isolated type
Recom PowerREC3-2405SRW/H/B
3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600
3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600
Recom PowerREC5-2405SRW/H/B
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 1000

Descriptions

Descriptions of Traco Power TEN 60-2411 provided by its distributors.

60 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 2" metal package
Traco Power
Module DC-DC 24VIN 1-OUT 5V 12A 60W 8-Pin
DC/DC converter, 18-36 VDC, 60 W, 1 output, 5 VDC, 90 % efficiency, TEN 60-2411
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 36VDC, VOUT 5VDC, I/O ISOLATION 1600VDC
DIP,50.8x50.8mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TEN 60, 18 ¡ú 36 V , 5V , 60W
Isolated DC/DC Converters - Through Hole
5Vdc 12A, DC-DC Converter PCB Mounting
Dc-Dc Converter, Iso Pol, 1 O/P, 60W, 12A, 5V; Power Supply Applications:-; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:12A Rohs Compliant: Yes |Traco Power TEN 60-2411
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 12 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 90 / Ripple & Noise (V) mV = 75 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 400000 / Length mm = 50.8 / Width mm = 50.8 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN60-2411