Traco Power TEN 6-4811WIN

DC DC CONVERTER 5V 6W / Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input
$ 19.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 6-4811WIN.

Sager Power Systems

Datasheet3 pages7 years ago

TME

Newark

Farnell

Inventory History

3 month trend:
+24.32%

CAD Models

Download Traco Power TEN 6-4811WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCS6S4805C
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Murata Power SolutionsNCS6S4812C
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Tube
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W Medical 8-Pin PDIP Tube
Recom PowerREC5-2405SRW/H/B
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 1000
Module DC-DC 48VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Traco Power TEN 6-4811WIN provided by its distributors.

DC DC CONVERTER 5V 6W / Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
DC/DC CONVERTER, 1 O/P, 1.2A, 5V; DC / DC Converter Type:Isolated POL; DC / DC C
DC/DC CONVERTER, 1 O/P, 1.2A, 5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:18V; Input Voltage DC Max:75V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:1.2A; Output Power Max:6W; DC / DC Converter Case Style:DIP; Depth:31.8mm; Width:20.3mm; Height:10.2mm; Input Voltage VDC:18V to 75V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 6-4811 WIN
  • TEN6-4811WIN