Traco Power TEN 6-2415WIN

Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin DIP
$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 6-2415WIN.

Sager Power Systems

Datasheet3 pages7 years ago

TME

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-51.13%

CAD Models

Download Traco Power TEN 6-2415WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCS6S1205C
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Module Tube
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Traco Power TEN 6-2415WIN provided by its distributors.

Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin DIP
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
24Vdc 0.25A, DC-DC Converter DIP-24 Package 1500 Volt I/O Isolation
DC/DC converter, 9-36 VDC, 6 W, 1 output, 24 VDC, 84 % efficiency, TEN 6-2415WIN
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36VDC, VOUT 24VDC, I/O ISOLATION 1500VDC
Power supply module,Power Supplies ROHS
TRACOPOWER DCDC, TEN 6WIN, 9 ¡ú 36 V , 24V , 6W
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER, 1 O/P, 0.25A, 24V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:250mA; Output Power Max:6W; DC / DC Converter Case Style:DIP; Depth:31.8mm; Width:20.3mm; Height:10.2mm; Input Voltage VDC:9V to 36V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 6-2415 WIN
  • TEN6-2415WIN