Traco Power TEN 40-2412

DC/DC converter, 18-36 VDC, 40 W, 1 output, 12 VDC, 88 % efficiency, TEN 40-2412
$ 80.737
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 40-2412.

Sager Power Systems

Datasheet4 pages7 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-42.08%

CAD Models

Download Traco Power TEN 40-2412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-06-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TEN 40-2412 provided by its distributors.

DC/DC converter, 18-36 VDC, 40 W, 1 output, 12 VDC, 88 % efficiency, TEN 40-2412
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TracoPower TEN 40-2412 40W DC-DC Converter 18–36V DC In 12V DC 3.3A Out
Module DC-DC 24VIN 1-OUT 12V 3.3A 40W 9-Pin
40W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
DIP,50.8x50.8mm Isolated Power Modules ROHS
40 Watt DC/DC converter, industrial, 2:1 input, encapsulated, single- dual- tripple output, 2" x 2" metal package
Traco Power
TRACOPOWER DCDC, TEN 40, 18 ¡ú 36 V , 12V , 40W
Isolated DC/DC Converters - Through Hole
12Vdc 3.3A, DC-DC Converter 2x2
TRACOPOWER TEN 40-2412 DCDC转换器
Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 3.3A, 12V; Power Supply Approvals:Ite; Input Ratio:2:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:3.3A; Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 40-2412
DC/DC Converter Dimensions L x W x H: 50.8 x 50.8 x 10.2 mm Input voltage: 18...36 VDC Operating temperature: -40...85 °C Output current 1: 3300 mA Output voltage 1: 12 VDC Derating: from 45 °C MTBF: >510000 h @ 25 °C Residual ripple: <150 mV pp System deviation, load: ±0.5 % (main output) / ±4.0 % (auxiliary outputs) System deviation, supply: ±1.0 % Connection: THD Short-circuit strength: Continuous Power: 40 W

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 40-2412.
  • TEN40-2412