Traco Power TEL 8-2423

DC-DC Regulated Power Supply Module, 2 Output, 7.95W, Hybrid
$ 21.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 8-2423.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-8.25%

CAD Models

Download Traco Power TEL 8-2423 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Traco Power TEL 8-2423 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 7.95W, Hybrid
DC-DC CONVERTER; IN(V)18-36 VDC, OUT(VDC)15 (A)0.265, OUT2(VDC)-15 (A)0.265
DIP,24.1x14mm Isolated Power Modules ROHS
Dual O/P, DC-DC Converter DIP-16 Package
DC/DC converter [Traco Power] TEL8-2423 DC/DC converter
TRACOPOWER DCDC, TEL 8, 18 ¡ú 24 V , ¡À15V , 8W
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 2 O/p, 8W; No. Of Outputs:2 Output; Output Power Max:8W; Output Voltage - Output 1:15V; Output Current - Output 1:265Ma; Output Voltage - Output 2:-15V; Output Current - Output 2:265Ma; Output Voltage - Output 3:-; Rohs Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL8-2423