Traco Power TEL 3-4812

3 Watt DC/DC converter, industrial, 2: 1 input, regulated, cost optimized, encapsulated, DIP-24
$ 12.905
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 3-4812.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago

Sager Power Systems

TME

Newark

JRH Electronics

Inventory History

3 month trend:
-3.02%

CAD Models

Download Traco Power TEL 3-4812 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Recom PowerREC3-1212DR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 12; V. Out: +/-12; mA. Out: +/-125
Recom PowerREC3-0512DR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-125
Recom PowerREC3-2412DR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg, 24V in, +/-12V out
Recom PowerREC3-2405DR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 24; V. Out: +/-05; mA. Out: +/-300

Descriptions

Descriptions of Traco Power TEL 3-4812 provided by its distributors.

3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Traco Power
DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 12-Pin DIP Module
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Traco Power TEL 3-4812
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 36 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 81 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 32 / Width mm = 20 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL3-4812