Traco Power TEL 3-1223

3 Watt DC/DC converter, industrial, 2: 1 input, regulated, cost optimized, encapsulated, DIP-24
$ 12.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 3-1223.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago

Sager Power Systems

TME

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+133%

CAD Models

Download Traco Power TEL 3-1223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.40
Introduction Date2012-08-17
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Recom PowerREC3-1212DR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 12; V. Out: +/-12; mA. Out: +/-125
Recom PowerREC3-0512DR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-125
Recom PowerREC3-2412DR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg, 24V in, +/-12V out

Descriptions

Descriptions of Traco Power TEL 3-1223 provided by its distributors.

3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Traco Power
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin DIP Module
Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 15V, -15V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100Ma Rohs Compliant: Yes |Traco Power TEL 3-1223
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 32 / Width mm = 20 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL3-1223