Traco Power TEC 2-2415

DC-DC Regulated Power Supply Module, 1 Output, 1.992W, Hybrid
$ 8.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEC 2-2415.

Sager Electronics

Datasheet4 pages6 years ago
Datasheet4 pages2 years ago

Sager Power Systems

Burklin Elektronik

Newark

Inventory History

3 month trend:
-27.97%

CAD Models

Download Traco Power TEC 2-2415 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Traco Power TEC 2-2415 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1.992W, Hybrid
2 Watt DC/DC converter, industrial, 2:1 input, cost efficient design, high operating temperature, regulated, encapsulated, SIP-8
Traco Power
DC-DC CONVERTER, 24V, 0.083A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:83mA; Width:9.1mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 83 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kVDC = 1.6 / MTBF h = 6621000 / Length mm = 9.1 / Width mm = 21.8 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEC2-2415