Traco Power TDR 2-2422SM

2 Watt DC/DC converter, industrial, 2: 1 input, regulated, encapsulated (overmold), SMD (DIP-14)
$ 24.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDR 2-2422SM.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.57%

CAD Models

Download Traco Power TDR 2-2422SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaCC1R5-2412DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-2412DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC10-2412DR-E
Module DC-DC 24VIN 2-OUT 12V/-12V 0.45A 10W 7-Pin PDIP SMD
Recom PowerRW2-2415D/H3/SMD
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/0.067A 2W Medical 6-Pin DIP SMD Module Tube
Recom PowerRW2-2412D/SMD
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin DIP SMD Module Tube
Recom PowerRW2-2409D/H2/SMD
Module DC-DC 24VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin DIP SMD Module Tube

Descriptions

Descriptions of Traco Power TDR 2-2422SM provided by its distributors.

2 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated (overmold), SMD (DIP-14)
Traco Power
Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SMD
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, Adjustable, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TDR 2-2422SM
DC/DC CONVERTER, 2W, +/-12V, +/-0.083A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:18V; Input Voltage DC Max:36V; No. of Outputs:2; Output Voltage Nom.:12V, -12V; Output Current Max:83mA, 83mA; Output Power Max:2W; DC / DC Converter Mounting:SMD; Depth:18.9mm; Width:12.8mm; Height:8.7mm
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 83 / Output Voltage 2 V = -12 / Output Current 2 mA = 83 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMT / Efficiency % = 84 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 7100000 / Length mm = 18.9 / Width mm = 12.8 / Height mm = 8.7

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDR2-2422SM