Traco Power TDN 5-0923WISM

Module DC-DC 9VIN 2-OUT 15V/-15V 0.168A/-0.168A 5W 6-Pin DIP SMD Module
$ 27.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 5-0923WISM.

Sager Power Systems

Datasheet3 pages8 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+26.56%

CAD Models

Download Traco Power TDN 5-0923WISM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TDN 5-0923WISM provided by its distributors.

Module DC-DC 9VIN 2-OUT 15V/-15V 0.168A/-0.168A 5W 6-Pin DIP SMD Module
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
DC-DC CONVERTER; IN(V)4.5-12 VDC, OUT(VDC)15 (A)0.168, OUT2(VDC)15 (A)0.168
TracoPower TDN 5-0923WISM DC/DC converter SMD 168mA 5W 2 outputs
Dual O/P, DC/DC Converter SMD Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TDN 5WISM, 4.5 ¡ú 13.2 V , ¡À15V , 5W
SMD-6P,13.2x9.1mm Isolated Power Modules ROHS
5W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TDN 5-0923WISM
Isolated DC/DC Converters - Through Hole
TRACOPOWER TDN 5-0923WISM DCDC转换器
RS APAC
DC-DC CONVERTER, 2 O/P, 5W; No. of Outputs: 2 Output; Output Power Max: 5W; Output Voltage - Output 1: 15V; Output Current - Output 1: 168mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 168mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 168 / Output Voltage 2 V = -15 / Output Current 2 mA = 168 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-8 / Efficiency % = 83 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2280000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN5-0923WISM