Descriptions of Traco Power TDN 1-2422WISM provided by its distributors.
Module DC-DC 24VIN 2-OUT 12V/-12V 0.045A/-0.045A 1W 6-Pin DIP SMD Module
DC/DC converter, 9-36 VDC, 1.1 W, 2 outputs, ±12 VDC, 80 % efficiency, TDN 1-2422WISM
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC DC CONVERTER +/-12V 1.1W / Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 9V - 36V Input
DC-DC CONVERTER; IN(V)9-36 VDC, OUT(VDC)12 (A)0.045, OUT2(VDC)-12 (A)0.045
Dual O/P, DC/DC Converter SMD Package Ultra Wide 4:1 Input Range
Power supply module,Power Supplies ROHS
TRACOPOWER DCDC, TDN 1WISM, 9 ¡ú 36 V , ¡À12V , 1W
1W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TDN 1-2422WISM
Isolated DC/DC Converters - Through Hole
TRACOPOWER TDN 1-2422WISM DCDC转换器
DC-DC CONVERTER, 2 O/P, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 45mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 45mA; Output Voltage - Ou
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 45 / Output Voltage 2 V = -12 / Output Current 2 mA = 45 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 8400000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2 / Warranty = 3 Years