Traco Power TDN 1-2411WISM

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin DIP SMD Module
$ 16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 1-2411WISM.

Sager Electronics

Datasheet4 pages5 years ago

Sager Power Systems

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+55.43%

CAD Models

Download Traco Power TDN 1-2411WISM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TDN 1-2411WISM provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin DIP SMD Module
DC/DC converter, 9-36 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, TDN 1-2411WISM
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
5Vdc 0.2A, DC/DC Converter SMD Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TDN 1WISM, 9 ¡ú 36 V , 5V , 1W
DC-DC CONVERTER; IN(V)9-36 VDC, OUT(VDC)5 (A)0.2
Isolated DC/DC Converters - Through Hole
TRACOPOWER TDN 1-2411WISM DCDC转换器
Dc-Dc Converter, 5V, 0.2A; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TDN 1-2411WISM
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 78 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 8400000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN1-2411WISM