Traco Power TDN 1-2410WISM

Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 6-Pin DIP SMD Module
$ 16.197
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 1-2410WISM.

Sager Power Systems

Datasheet3 pages8 years ago

Farnell

Sager Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+67.28%

CAD Models

Download Traco Power TDN 1-2410WISM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TDN 1-2410WISM provided by its distributors.

Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 6-Pin DIP SMD Module
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
3.3Vdc 0.3A, DC/DC Converter SMD Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TDN 1WISM, 9 ¡ú 36 V , 3.3V , 1W
SMD-6P,13.2x9.1mm Isolated Power Modules ROHS
DC-DC CONVERTER; IN(V)9-36 VDC, OUT(VDC)3.3 (A)0.3
1W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TDN 1-2410WISM
Isolated DC/DC Converters - Through Hole
TRACOPOWER TDN 1-2410WISM DCDC转换器
DC-DC CONVERTER, 3.3V, 0.3A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 300 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Soldering Pads / Package Type = SMT / Efficiency % = 76 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 8400000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN1-2410WISM