Traco Power TDN 1-1215WI

Module DC-DC 12VIN 1-OUT 24V 0.045A 1W 6-Pin DIP Module
$ 13.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TDN 1-1215WI.

Sager Power Systems

Datasheet3 pages8 years ago

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Traco Power TDN 1-1215WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TDN 1-1215WI provided by its distributors.

Module DC-DC 12VIN 1-OUT 24V 0.045A 1W 6-Pin DIP Module
24Vdc 0.045A, DC/DC Converter DIP-8 Package Ultra Wide 4:1 Input Range
DC/DC converter, 4.5-18 VDC, 1.1 W, 1 output, 24 VDC, 80 % efficiency, TDN 1-1215WI
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DIP,13.2x9.1mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TDN 1WI, 4.5 ¡ú 18 V , 24V , 1W
DC-DC CONVERTER; IN(V)4.5-18 VDC, OUT(VDC)24 (A)0.045
1W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TDN 1-1215WI
Isolated DC/DC Converters - Through Hole
TRACOPOWER TDN 1-1215WI DCDC转换器
RS APAC
DC-DC CONVERTER, 24V, 0.045A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 24V; Output Current - Output 1: 45mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 45 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 8400000 / Length mm = 13.2 / Width mm = 9.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDN1-1215WI