Traco Power TCK-185

Traco Power Common Mode Choke, 415 uH, 5 mohm, 16 A
$ 7.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-185.

IHS

Datasheet1 page2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-185 provided by its distributors.

Traco Power Common Mode Choke, 415 uH, 5 mohm, 16 A
COMMON MODE CHOKE, 16A, 415UH ROHS COMPLIANT: YES
415¦ÌH 4.7m¦¸ 14.45mm*14.45mm
TRACOPOWER TCK-185 コモンモードチョーク
Data Line Filter
FILTER COMPONENT
Inductance uH = 415 / Maximum DC Resistance mOhm = 5 / Rated Current A = 16 / Test Frequency kHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = TCK / Height mm = 10 / Diameter mm = 14.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK185