Traco Power TCK-182

General Purpose Inductor, 100uH, 20%, 1 Element, Yes, 1919
$ 1.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-182.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
-14.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-182 provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Yes, 1919
POWER INDUCTOR, 100UH, UNSHIELDED, 0.8A ROHS COMPLIANT: YES
FIXED IND 100UH 800MA 589 MOHM
Inductor, 100 uH, 589 mOhm, 0.8 A
Power choke, SMD, 100 µH, 0.8 A, TCK-182
卤20% SMD,4.9x4.9mm Power Inductors ROHS
Inductance uH = 100 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 589 / Rated Current mA = 800 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = SMD / Series = TCK / Length mm = 4.9 / Width mm = 4.9 / Height mm = 4.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK182