Traco Power TCK-177

Common Mode Chokes / Filters 398uH 9mOhm 10.05A C ommon Mode Choke
$ 5.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-177.

IHS

Datasheet1 page2 years ago

Sager Electronics

Inventory History

3 month trend:
+31.21%

CAD Models

Download Traco Power TCK-177 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-177 provided by its distributors.

Common Mode Chokes / Filters 398uH 9mOhm 10.05A C ommon Mode Choke
Common Mode Chokes Dual 398uH 100kHz 10.05A 0.009Ohm DCR Thru-Hole
PWR SUPP, SUPPLIES & COND
TRACOPOWER TCK, 398 ¦ÌH
TRACOPOWER TCK-177 共模扼流
RS APAC
CMC 398UH 10.05A 2LN TH
Data Line Filter
Inductance uH = 398 / Tolerance = ±35 % / Maximum DC Resistance mOhm = 9 / Rated Current A = 10.1 / Test Frequency kHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Pins = 4 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = TCK / Length mm = 16 / Width mm = 16 / Height mm = 15

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG