Traco Power TCK-169

Common Mode Choke, 500UH, 10A Rohs Compliant: Yes
$ 5.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-169.

IHS

Datasheet1 page2 years ago

Inventory History

3 month trend:
+3.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-169 provided by its distributors.

COMMON MODE CHOKE, 500UH, 10A ROHS COMPLIANT: YES
Power Inductors - SMD
Data Line Filter
FILTER COMPONENT
Inductance uH = 500 / Tolerance = ±35 % / Maximum DC Resistance mOhm = 10 / Rated Current A = 10.1 / Test Frequency kHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Pins = 4 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = TCK / Length mm = 16 / Width mm = 16 / Height mm = 15

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK169