Inductance uH = 22 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 1 / Rated Current mA = 500 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = SMD / Series = TCK / Length mm = 3.5 / Width mm = 3.1 / Height mm = 2.1