Traco Power TCK-140

Common Mode Choke, 137.5Uh, 0.64A, Smd Rohs Compliant: Yes |Traco Power TCK-140
$ 4.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-140.

IHS

Datasheet1 page2 years ago

TME

Inventory History

3 month trend:
-16.43%

CAD Models

Download Traco Power TCK-140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-140 provided by its distributors.

Common Mode Choke, 137.5Uh, 0.64A, Smd Rohs Compliant: Yes |Traco Power TCK-140
Common Mode Choke, 137.5 uH, 55 mOhm, 0.64 A
Common Mode Chokes / Filters EMC Chokes for DC/DC Converters
137.5uH@100kHz 55m惟 2 Common Mode Filters ROHS
Inductance uH = 137.5 / Tolerance = ±25 % / Maximum DC Resistance mOhm = 55 / Rated Current mA = 640 / Test Frequency kHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Pins = 4 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = TCK / Length mm = 6.5 / Width mm = 6 / Height mm = 4.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK140