Traco Power TCK-098

General Purpose Inductor, 22uH, 20%, 1 Element, Yes, 3128
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-098.

IHS

Datasheet1 page3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-098 provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Yes, 3128
FIXED IND 22UH 1.5A 110 MOHM SMD
Filter Component Rohs Compliant: Yes |Traco Power TCK-098
POWER INDUCTOR, 22UH, UNSHIELDED, 1.5A;
1.5A 22uH 卤20% SMD,7.8x7mm Power Inductors ROHS
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): N/A; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK098