Traco Power TCK-090

Common Mode Choke For Use With Ten 20-72XXWIR Series
$ 5.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-090.

IHS

Datasheet1 page2 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-090 provided by its distributors.

COMMON MODE CHOKE FOR USE WITH TEN 20-72XXWIR SERIES
Common ModeChokes Dual 470uH 10kHz 1A 0.06Ohm DCR Thru-Hole
COMMON MODE CHOKE, 470UH, 1A, SMD;
Filter Component Rohs Compliant: Yes |Traco Power TCK-090
60m惟 2 Common Mode Filters ROHS
Common Mode Chokes / Filters Product Type: EMC Chokes; Package Style: N/A; Output Power (W): N/A; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK090