Traco Power TCK-089

General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2320
$ 5.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-089.

IHS

Datasheet1 page3 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TCK-089 provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2320
FIXED IND 33UH 880MA 230MOHM SMD
Filter Component Rohs Compliant: Yes |Traco Power TCK-089
POWER INDUCTOR, 33UH, UNSHIELDED, 0.88A;
Power Inductors - SMD EMC Chokes for DC/DC Converters
880mA 33uH 卤20% SMD,5.8x5.2mm Power Inductors ROHS
Inductance uH = 33 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 230 / Rated Current mA = 880 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = SMD / Series = TCK / Length mm = 5.8 / Width mm = 5.2 / Height mm = 4.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK089