Traco Power TCK-087

Common Mode Choke for use with TEP 160 Series, TEP 200WIR Series
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-087.

IHS

Datasheet1 page2 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.41%

CAD Models

Download Traco Power TCK-087 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik744844221
WE-ExB Common Mode Power Line Choke

Descriptions

Descriptions of Traco Power TCK-087 provided by its distributors.

Common Mode Choke for use with TEP 160 Series, TEP 200WIR Series
Common Mode Chokes Dual 224uH 100kHz 15.4A 0.00416Ohm DCR Thru-Hole
COMMON MODE CHOKE, 224UH, 15.4A; Inductance:224µH; DC Current Rating:15.4A; Product Range:TCK Series RoHS Compliant: Yes
Common Mode Chokes / Filters Product Type: EMC Chokes; Package Style: N/A; Output Power (W): N/A; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK087