Inductance uH = 33 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 130 / Rated Current A = 1.2 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = SMD / Series = TCK / Length mm = 7.8 / Width mm = 7 / Height mm = 5