Traco Power TCK-063

General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 2320
$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-063.

IHS

Datasheet1 page3 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 10Q-Factor Ferrite 1.05A 0.16Ohm DCR T/R
Inductor Power Wirewound 27uH 10% 1KHz 0.95A 0.22Ohm DCR AXL T/R
Inductor Power Shielded Wirewound 27uH 15% 1KHz 35Q-Factor Ferrite 1A 200mOhm DCR T/R
Inductor Power Unshielded Drum Core 27uH 10% 10KHz Ferrite 1A 0.073Ohm DCR RDL Box
TAIYO YUDENLK1608270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.8Ohm DCR 0603 T/R

Descriptions

Descriptions of Traco Power TCK-063 provided by its distributors.

General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 2320
Power Choke Wirewound 27uH 20% 1KHz 0.97A 0.2Ohm DCR
FIXED IND 27UH 970MA 200MOHM SMD
TRACOPOWER TCK-063 FILTER, SMD, COMMON MODE, 27UHNew
970mA 27uH 卤20% SMD,5.8x5.2mm Power Inductors ROHS
COMMON MODE CHOKE,0.027MH,0.9A
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 27 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Filter, Smd, Common Mode, 27Uh; Product Range:-; Inductance:27Μh; Svhc:No Svhc (27-Jun-2018); Common Mode Filter Case:5.8Mm X 5.2Mm X 4.5Mm; Impedance:0.2Ohm; Rated Current:900Ma Rohs Compliant: Yes |Traco Power TCK-063

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK063