Traco Power TBA 2-1222

Elementary 2 Watt DC/DC SIP-7 converter in a minimal-cost design
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TBA 2-1222.

Sager Electronics

Datasheet3 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
+4.11%

CAD Models

Download Traco Power TBA 2-1222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TBA 2-1222 provided by its distributors.

Elementary 2 Watt DC/DC SIP-7 converter in a minimal-cost design
Traco Power
Module DC-DC 12VIN 2-OUT 12V/-12V 0.08A/0.08A 2W 5-Pin SIP Module
DC/DC converter, 10.8-13.2 VDC, 2 W, 2 outputs, ±12 VDC, 83 % efficiency, TBA 2-1222
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Dc-Dc Converter, 2 O/P, 2W Rohs Compliant: Yes |Traco Power TBA 2-1222
DC-DC CONVERTER; SIP; 2W; OUT 1 (VDC); 12W; OUT 2 (VDC); -12W; OUT 3 (VDC)
Dual O/P, 2 Watt DC/DC Converter SIP-7 Plastic Package Unregulated
TRACOPOWER DCDC, TBA 2, 10.8 ¡ú 13.2 V , ¡À12V , 2W
Isolated DC/DC Converters - Through Hole
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 80 / Output Voltage 2 V = -12 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 19.55 / Width mm = 7.6 / Height mm = 10.2

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBA2-1222