Traco Power TBA 1-0510

DC-DC Unregulated Power Supply Module, 1 Output, 0.858W, Hybrid
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TBA 1-0510.

Sager Power Systems

Datasheet4 pages7 years ago

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.41%

CAD Models

Download Traco Power TBA 1-0510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TBA 1-0510 provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 0.858W, Hybrid
DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 3.3 VDC, 75 % efficiency, TBA 1-0510
Elementary 1 Watt DC/DC SIP-4 converter in a minimal-cost design
Traco Power
Module DC-DC 5VIN 1-OUT 3.3V 0.26A 1W 4-Pin SIP Module
3.3Vdc 0.26A, 1 Watt DC/DC Converter SIP-4 Plastic Package Unregulated
DC-DC CONVERTER; SIP; 1W; OUT 1 (VDC); 3.3; OUT 2 (VDC); OUT 3 (VDC)
TracoPower TBA 1-0510 TBA DC/DC converter 260 mA 1 W 1 output
TRACOPOWER DCDC, TBA 1, 4.5 ¡ú 5.5 V , 3.3V , 1W
Isolated DC/DC Converters - Through Hole
SIP,11.7x6mm Isolated Power Modules ROHS
DC-DC CONVERTER, 3.3V, 0.26A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:260mA; Width:6mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 260 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 75 / Ripple & Noise (V) mV = 65 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 11.68 / Width mm = 6 / Height mm = 9.65

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBA1-0510