TR Fastenings TRSR3100B

TRSR3100B; Fasteners & Hardware
$ 3.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings TRSR3100B.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TR Fastenings TRSR3100B provided by its distributors.

TRSR3100B;Fasteners & Hardware
Avnet Japan
SNAP RIVET, NYLON 6, 8.5MM, BLACK, PK100; External Diameter:6.4mm; Grip Range Min:7.5mm; Grip Range Max:8.5mm; Overall Length:13.9mm; External Depth:-; Mounting Hole Dia:3mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD