TR Fastenings M512 PRSTMCB100-

SCREW, POZI PAN, STEEL, BLACK, M5X12, PACK100; Thread Size - Metric: M5; Imperial: -; Screw Length: 12mm; Fastener...
$ 11.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M512 PRSTMCB100-.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-100%

Related Parts

TR FasteningsM512 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M5X12; Thread Size - Metric:M5; Thread Size - Imperial:-; Screw Length:12mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; Screw Head Style:Cheese Head Slotted; Product Range:-; SVHC:N
TR FasteningsM512 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M5X12,PACK100; Thread Size - Metric:M5; Imperial:-; Screw Length:12mm; Fastener Material:Steel;
TR FasteningsM510 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M5X10, Pack 100; Thread Size - Metric:M5; Imperial:-; Screw Length:10mm; Fastener Material:Steel;

Descriptions

Descriptions of TR Fastenings M512 PRSTMCB100- provided by its distributors.

SCREW, POZI PAN, STEEL, BLACK, M5X12,PACK100; Thread Size - Metric:M5; Imperial:-; Screw Length:12mm; Fastener Material:Steel;
M512 PRSTMCB100-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M512PRSTMCB100-