TR Fastenings M412 CSSTMCZ100-

SCREW, SLT, CHEESE, STEEL, M4X12, Pack 100; Thread Size - Metric: M4; Imperial: -; Screw Length: 12mm; Fastener...
$ 3.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M412 CSSTMCZ100-.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-8.33%

Related Parts

Keystone29324
SCREW, BNDING HEAD, SLOTTED, M4 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone9579
SCREW, SELF-TAPPING, SLOTTED HEX HEAD, #8 THREAD, .500 L, .247 OD, STEEL/ZINC
Keystone9578
SCREW; SELF-TAPPING; SLOTTED HEX HEAD; 8 THREAD; .375 L; .247 OD; STEEL/ZINC
TR FasteningsM410 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M4X10,PACK100; Thread Size - Metric:M4; Imperial:-; Screw Length:10mm; Fastener Material:Steel;
TR FasteningsM430 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M4X30,PACK100; Thread Size - Metric:M4; Imperial:-; Screw Length:30mm; Fastener Material:Steel;
TR FasteningsM4 10 KRSTTT TC1D -
M4 10 KRSTTT TC1D -;Fasteners & Hardware

Descriptions

Descriptions of TR Fastenings M412 CSSTMCZ100- provided by its distributors.

SCREW, SLT, CHEESE, STEEL, M4X12, Pack 100; Thread Size - Metric:M4; Imperial:-; Screw Length:12mm; Fastener Material:Steel;
M412 CSSTMCZ100-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M412CSSTMCZ100-