TR Fastenings M36PRSTPWZ100

M36PRSTPWZ100; Fasteners & Hardware
$ 10.31

Price and Stock

Inventory History

3 month trend:
-3.84%

Descriptions

Descriptions of TR Fastenings M36PRSTPWZ100 provided by its distributors.

M36PRSTPWZ100;Fasteners & Hardware
Avnet Japan
SCREW, W/FLAT WASHER, M3X6, BX100, PK100; Thread Size - Metric: M3; Thread Size - Imperial: -; Screw Length: 6mm; Fastener Material: Steel; Fastener Plating: Bright Zinc; Screw Head Style: Pan Head Pozidriv; Product Range: -; S
Screw, Pan Head, Steel, M3, 6Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M3; Longitud Del Tornillo:6Mm; Cierre, Acabado:Zinc; Cierre, Material:Steel; Cabezal Del Tornillo, Tipo:Ranurada Con Cabeza Alomada |Tr Fastenings M36PRSTPWZ100

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD