TR Fastenings M3 12 PSSTMC Z100

M3 12 PSSTMC Z100; Fasteners & Hardware
$ 1.214

Price and Stock

Inventory History

3 month trend:
-40.74%

Descriptions

Descriptions of TR Fastenings M3 12 PSSTMC Z100 provided by its distributors.

M3 12 PSSTMC Z100;Fasteners & Hardware
Avnet Japan
SCREW, STEEL, BZP, 12MM, M3, PK100; Thread Size - Metric: M3; Thread Size - Imperial: -; Screw Length: 12mm; Fastener Material: Steel; Fastener Plating: Bright Zinc; Screw Head Style: Pan Head Slotted; Product Range: -; SVHC: No
Screw, Slotted Pan, M3, Steel, 12Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M3; Longitud Del Tornillo:12Mm; Cierre, Acabado:Zinc; Cierre, Material:Steel; Cabezal Del Tornillo, Tipo:Ranurada Con Cabeza Alomada |Tr Fastenings M3 12 PSSTMC Z100

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD