TR Fastenings DM2.516PRSTMCZ100DIN7985

DM2.516PRSTMCZ100DIN7985; Fasteners & Har
$ 1.23

Price and Stock

Inventory History

3 month trend:
-40.56%

Descriptions

Descriptions of TR Fastenings DM2.516PRSTMCZ100DIN7985 provided by its distributors.

DM2.516PRSTMCZ100DIN7985;Fasteners & Har
Avnet Japan
Pan Head Machine Screw
Screw, Pan Head Pozi, Steel, M2.5, 16Mm; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Screw Length:16Mm; Fastener Material:Steel; Fastener Plating:Zinc; Screw Head Style:Pan Head Pozidriv; Product Range:- Rohs Compliant: Yes |Tr Fastenings DM2.516PRSTMCZ100DIN7985

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD